Technical documents
Specifications
Brand
DewaltSeries
Maxi
Gender
Men
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Chemical, Heat, Oil, Penetration, Petrol
Additional Safety Features
P
Safety Rating EN ISO 20345
SBP
Midsole Type
Steel
Upper Material
Leather
Anti-Slip
Yes
Slip Resistance Rating
SRA
Country of Origin
China
Product details
Black Maxi Safety Boots
DeWALT branded safety footwear is ideal for industrial indoor and outdoor wear
200 Joules steel toe and midsole protection
Outsole resistant to 300°C
Outsole resistant to oil, acid and alkali
Insulated inner lining provides extra comfort and warmth
Heavy duty method of construction for longer life against wear and tear
Standards
EN345 SB-P
DeWALT Safety Footwear
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
DewaltSeries
Maxi
Gender
Men
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Chemical, Heat, Oil, Penetration, Petrol
Additional Safety Features
P
Safety Rating EN ISO 20345
SBP
Midsole Type
Steel
Upper Material
Leather
Anti-Slip
Yes
Slip Resistance Rating
SRA
Country of Origin
China
Product details
Black Maxi Safety Boots
DeWALT branded safety footwear is ideal for industrial indoor and outdoor wear
200 Joules steel toe and midsole protection
Outsole resistant to 300°C
Outsole resistant to oil, acid and alkali
Insulated inner lining provides extra comfort and warmth
Heavy duty method of construction for longer life against wear and tear
Standards
EN345 SB-P