Technical documents
Specifications
Brand
DewaltSeries
Challenger
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Type
Ankle Boots
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Chemical, Oil, Penetration, Petrol, Water
Midsole Type
Steel
Upper Material
Leather
Sole Material
TPU
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DewaltSeries
Challenger
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Type
Ankle Boots
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Chemical, Oil, Penetration, Petrol, Water
Midsole Type
Steel
Upper Material
Leather
Sole Material
TPU
Country of Origin
China