Technical documents
Specifications
Brand
DFX TechnologyLamp Type
LED
Type
Strip Light
Voltage Rating
110/230 V ac
Length
320 mm
Width
20 mm
Depth
44 mm
Dimensions
320 x 20 x 44 mm
Colour Temperature
5000K
Lamp Supplied
Yes
P.O.A.
DFX Technology LED Strip Light, 110/230 V ac, 320 mm Length, 5000K
1
P.O.A.
DFX Technology LED Strip Light, 110/230 V ac, 320 mm Length, 5000K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
DFX TechnologyLamp Type
LED
Type
Strip Light
Voltage Rating
110/230 V ac
Length
320 mm
Width
20 mm
Depth
44 mm
Dimensions
320 x 20 x 44 mm
Colour Temperature
5000K
Lamp Supplied
Yes