Multi-function LED beacon,115/230Vac

RS Stock No.: 286-7237Brand: DG ControlsManufacturers Part No.: MFE/AC/LED/RED
View all in Beacons

Technical documents

Specifications

Supply Voltage

115/230 V ac

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

AC

Base Diameter

146mm

Multifunction

Yes

Height

194mm

Minimum Temperature

-40°C

Maximum Temperature

+55°C

Product details

High Dome Multi-Function

All have ABS bases and polycarbonate lenses.

Static, Flashing and alternative Up-down modes
48 radially mounted LEDs
Control via two input channels
Input power 3.5W (max)
Long life (>100000 hours typical)
50% Duty cycle
Very low current consumption
ABS body; Polycarbonate lens
Temperature range -40°C to +55°C
IP65 rated

P.O.A.

Multi-function LED beacon,115/230Vac

P.O.A.

Multi-function LED beacon,115/230Vac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

115/230 V ac

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

AC

Base Diameter

146mm

Multifunction

Yes

Height

194mm

Minimum Temperature

-40°C

Maximum Temperature

+55°C

Product details

High Dome Multi-Function

All have ABS bases and polycarbonate lenses.

Static, Flashing and alternative Up-down modes
48 radially mounted LEDs
Control via two input channels
Input power 3.5W (max)
Long life (>100000 hours typical)
50% Duty cycle
Very low current consumption
ABS body; Polycarbonate lens
Temperature range -40°C to +55°C
IP65 rated