Technical documents
Specifications
Brand
DG ControlsSupply Voltage
12/24 V dc
Light Effect
Rotating
Mounting Style
Surface Mount
Current Type
DC
Base Diameter
146mm
Height
194mm
Minimum Temperature
-20°C
Maximum Temperature
+55°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
High dome beacon base assembly,12/24Vdc
1
P.O.A.
High dome beacon base assembly,12/24Vdc
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Brand
DG ControlsSupply Voltage
12/24 V dc
Light Effect
Rotating
Mounting Style
Surface Mount
Current Type
DC
Base Diameter
146mm
Height
194mm
Minimum Temperature
-20°C
Maximum Temperature
+55°C
You may be interested in
