Technical Documents
Specifications
Brand
DG ControlsLight Effect
Flashing
Mounting Style
Surface Mount
Bulb Type
Incandescent
Base Diameter
79mm
Height
102mm
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
DG ControlsLight Effect
Flashing
Mounting Style
Surface Mount
Bulb Type
Incandescent
Base Diameter
79mm
Height
102mm
Minimum Temperature
-20°C
Maximum Temperature
+55°C