Dialight2.8 V Red LED Through Hole, 570-0100-111

RS Stock No.: 489-0481Brand: DialightManufacturers Part No.: 570-0100-111
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Red

Mounting Type

Through Hole

Number of LEDs

3

Forward Voltage

2.8 V

Luminous Intensity

12.6 mcd

Number of Pins

6

Viewing Angle

70 °

Lens Shape

Circular

Dominant Wavelength

625 nm

Dimensions

4.97 x 14.62 x 10.17mm

You may be interested in
View all in LEDs

Stock information temporarily unavailable.

P.O.A.

Dialight2.8 V Red LED Through Hole, 570-0100-111

P.O.A.

Dialight2.8 V Red LED Through Hole, 570-0100-111

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

LED Colours

Red

Mounting Type

Through Hole

Number of LEDs

3

Forward Voltage

2.8 V

Luminous Intensity

12.6 mcd

Number of Pins

6

Viewing Angle

70 °

Lens Shape

Circular

Dominant Wavelength

625 nm

Dimensions

4.97 x 14.62 x 10.17mm

You may be interested in