Technical documents
Specifications
Brand
DialightLED Colours
Green, Red
Number of LEDs
2
Mounting Type
Surface Mount
Supply Voltage
2.5 V
Number of Pins
2
Viewing Angle
40 °
Dominant Wavelength
576 / 634 nm
LED Orientation
Right Angle
Dimensions
8.2 x 4.3 x 5mm
Length
8.2mm
Width
4.3mm
Height
5mm
Product details
PCB LED Indicators, Dialight
P.O.A.
Dialight 591-3001-102, Green & Red Right Angle PCB LED Indicator, 2 LEDs, Surface Mount 2.5 V
1
P.O.A.
Dialight 591-3001-102, Green & Red Right Angle PCB LED Indicator, 2 LEDs, Surface Mount 2.5 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 19 | P.O.A. |
| 20 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
DialightLED Colours
Green, Red
Number of LEDs
2
Mounting Type
Surface Mount
Supply Voltage
2.5 V
Number of Pins
2
Viewing Angle
40 °
Dominant Wavelength
576 / 634 nm
LED Orientation
Right Angle
Dimensions
8.2 x 4.3 x 5mm
Length
8.2mm
Width
4.3mm
Height
5mm
Product details
