Dialight Yellow Indicator, 24V dc, 9mm Mounting Hole Size, Solder Tab Termination

RS Stock No.: 541-4842Brand: DialightManufacturers Part No.: 609-1322-140F
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Voltage Rating

24V dc

Light Output Colour

Yellow

Mounting Hole Size

9mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

15mA

Intensity

90mcd

Length

43.2mm

Product details

LED Indicators, 9mm Mounting, 12 & 24Vdc, 609 Series

5mm colour tinted transparent lens
11mm recessed or prominent style bezel
Bright satin or black chrome plated brass housing
Solder tags

Supplied with

fixing nut and spring washer.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dialight Yellow Indicator, 24V dc, 9mm Mounting Hole Size, Solder Tab Termination

P.O.A.

Dialight Yellow Indicator, 24V dc, 9mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Voltage Rating

24V dc

Light Output Colour

Yellow

Mounting Hole Size

9mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

15mA

Intensity

90mcd

Length

43.2mm

Product details

LED Indicators, 9mm Mounting, 12 & 24Vdc, 609 Series

5mm colour tinted transparent lens
11mm recessed or prominent style bezel
Bright satin or black chrome plated brass housing
Solder tags

Supplied with

fixing nut and spring washer.