Dialight 70 W LED Module Light Fitting, 1, LED, 100 → 277 V ac, ATEX

RS Stock No.: 777-7410Brand: DialightManufacturers Part No.: HZA9C2N
brand-logo
View all in Hazardous Area Lights

Technical documents

Specifications

Type

LED Module

Zone Classification

1

Wattage

70 W

Lamp Type

LED

Voltage Rating

100 → 277 V ac

Length

292 mm

Width

281 mm

Hazardous Area Certification

ATEX

Country of Origin

United Kingdom

Product details

Dialight Safesite® 5500 lumen ATEX Area Lights

The SafeSite® Series LED area light represents the future of energy efficient facility illumination for hazardous areas worldwide. The ATEX/IECEx area lighting fixture consumes at least 50% less energy compared to traditional HID light sources, while reducing maintenance and carbon emissions. This light incorporates both cutting edge LED technology along with proprietary optics to achieve area lighting comparable with other traditional light sources.

5 year full performance warranty
Instant on/off operation
5500 lumens
5700 K Colour temperature (cool white)
Universal input (110-277 VAC), 50/60Hz
Superior colour rendition index compared to HPS, LPS, MV
Mercury free
Resistant to shock and vibration
Temperature compensation technology for longer life
L70 rated for >100,000 hours @ 25°C ambient
Factory sealed
Junction box version also available

Approvals

Ex II 2GD Ex d IIC T4 Gb (Ta = -20°C to +65°C)
Ex II 2GD Ex d IIC T5 Gb (Ta = -20°C to +42°C)
Ex t IIIC T135°C Db IP 6X (Ta = -20°C to +65°C)
Ex t IIIC T100°C Db IP 6X (Ta = -20°C to +42°C)
Certificate numbers: IECEx SIR 11.0156
SIRA 11ATEX1357
ATEX Zones 1 & 21 and 2 & 22
IP66/67 rated
RoHS compliant

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dialight 70 W LED Module Light Fitting, 1, LED, 100 → 277 V ac, ATEX

P.O.A.

Dialight 70 W LED Module Light Fitting, 1, LED, 100 → 277 V ac, ATEX
Stock information temporarily unavailable.

Technical documents

Specifications

Type

LED Module

Zone Classification

1

Wattage

70 W

Lamp Type

LED

Voltage Rating

100 → 277 V ac

Length

292 mm

Width

281 mm

Hazardous Area Certification

ATEX

Country of Origin

United Kingdom

Product details

Dialight Safesite® 5500 lumen ATEX Area Lights

The SafeSite® Series LED area light represents the future of energy efficient facility illumination for hazardous areas worldwide. The ATEX/IECEx area lighting fixture consumes at least 50% less energy compared to traditional HID light sources, while reducing maintenance and carbon emissions. This light incorporates both cutting edge LED technology along with proprietary optics to achieve area lighting comparable with other traditional light sources.

5 year full performance warranty
Instant on/off operation
5500 lumens
5700 K Colour temperature (cool white)
Universal input (110-277 VAC), 50/60Hz
Superior colour rendition index compared to HPS, LPS, MV
Mercury free
Resistant to shock and vibration
Temperature compensation technology for longer life
L70 rated for >100,000 hours @ 25°C ambient
Factory sealed
Junction box version also available

Approvals

Ex II 2GD Ex d IIC T4 Gb (Ta = -20°C to +65°C)
Ex II 2GD Ex d IIC T5 Gb (Ta = -20°C to +42°C)
Ex t IIIC T135°C Db IP 6X (Ta = -20°C to +65°C)
Ex t IIIC T100°C Db IP 6X (Ta = -20°C to +42°C)
Certificate numbers: IECEx SIR 11.0156
SIRA 11ATEX1357
ATEX Zones 1 & 21 and 2 & 22
IP66/67 rated
RoHS compliant