Technical documents
Specifications
Brand
DickiesGender
Men
Colour
Khaki/Black
Leg Length
29in
Style
Trousers
Waist Size Imperial
44in
Material
Cotton, Polyester
Series
Everyday
Knee Pad Pocket
Yes
Leg Length Imperial
29in
Elasticated Waist
No
Waist Size
44in
Country of Origin
China
P.O.A.
Dickies Everyday Khaki/Black Trousers 44in W 29in L
1
P.O.A.
Dickies Everyday Khaki/Black Trousers 44in W 29in L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DickiesGender
Men
Colour
Khaki/Black
Leg Length
29in
Style
Trousers
Waist Size Imperial
44in
Material
Cotton, Polyester
Series
Everyday
Knee Pad Pocket
Yes
Leg Length Imperial
29in
Elasticated Waist
No
Waist Size
44in
Country of Origin
China
