Dickies Cameron Black Composite Toe Capped Safety Boots, UK 10, EU 44

RS Stock No.: 182-5880Brand: DickiesManufacturers Part No.: FC9535 BK 10
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

Dickies

Series

Cameron

Shoe Size EU

44

Shoe Size UK

10

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

P.O.A.

Dickies Cameron Black Composite Toe Capped Safety Boots, UK 10, EU 44

P.O.A.

Dickies Cameron Black Composite Toe Capped Safety Boots, UK 10, EU 44

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Dickies

Series

Cameron

Shoe Size EU

44

Shoe Size UK

10

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC