Dickies Canton Black Steel Toe Capped Men's Safety Boot, UK 10, EU 44

RS Stock No.: 800-3111Brand: DickiesManufacturers Part No.: FD9209 Canton Sfty Boot Black Sz10
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

Dickies

Series

Canton

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Type

Ankle Boots

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

Closure Type

Lace Up

Safety Rating EN ISO 20345

SB

Sole Material

EVA

Midsole Type

Steel

Upper Material

Leather

Country of Origin

China

P.O.A.

Dickies Canton Black Steel Toe Capped Men's Safety Boot, UK 10, EU 44

P.O.A.

Dickies Canton Black Steel Toe Capped Men's Safety Boot, UK 10, EU 44

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Dickies

Series

Canton

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Type

Ankle Boots

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

Closure Type

Lace Up

Safety Rating EN ISO 20345

SB

Sole Material

EVA

Midsole Type

Steel

Upper Material

Leather

Country of Origin

China