Dickies Fife Black Steel Toe Capped Men's Safety Boot, UK 11, EU 45

RS Stock No.: 800-3145Brand: DickiesManufacturers Part No.: FD9214 Fife Sfty Dealer Boot Black Sz11
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

Dickies

Series

Fife

Gender

Men

Shoe Size EU

45

Shoe Size UK

11

Type

Ankle Boots

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

No

Closure Type

Pull On

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Heat

Additional Safety Features

HRO

Safety Rating EN ISO 20345

SBP

Sole Material

Nitrile Rubber

Slip Resistance Rating

SRA

Midsole Type

Steel

Upper Material

Leather

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dickies Fife Black Steel Toe Capped Men's Safety Boot, UK 11, EU 45

P.O.A.

Dickies Fife Black Steel Toe Capped Men's Safety Boot, UK 11, EU 45
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Dickies

Series

Fife

Gender

Men

Shoe Size EU

45

Shoe Size UK

11

Type

Ankle Boots

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

No

Closure Type

Pull On

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Heat

Additional Safety Features

HRO

Safety Rating EN ISO 20345

SBP

Sole Material

Nitrile Rubber

Slip Resistance Rating

SRA

Midsole Type

Steel

Upper Material

Leather

Country of Origin

China

You may be interested in