Technical documents
Specifications
Brand
Digi InternationalCore Processor
ARM7TDMI NS7520
Processor Clock Speed
55MHz
Supported Memory
2/4 MB NOR Flash
Installed Memory
8 MB SDRAM
Supported I/O Interfaces
Serial
Supported Network Interfaces
802.11b, 802.11b/g/n
Dimensions
19.05 x 46.99 x 21.69mm
Height
21.69mm
Maximum Operating Temperature
+75 °C
Width
19.05mm
Minimum Operating Temperature
-30 °C
Length
46.99mm
Country of Origin
United States
Product details
Connect® Wi-ME Kits & Modules
The Digi Connect® Wi-ME is a fully customizable and secure 802.11b WiFi embedded module. Digi Integration Kits provide everything needed for evaluation, rapid prototyping and integration of Digi Connect® embedded modules using the feature-rich and field-proven Digi plug-and-play firmware.
Highly-integrated 32-bit NS7520 ARM7TDMI co-processor module
IEEE 802.11b with WPA2/802.11i security
High-speed serial interface with up to 230 kbps throughput
5 shared GPIO port options
Supplied with
Integration kit includes: development board, software CD, documentation and power supply.
Digi International
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Digi InternationalCore Processor
ARM7TDMI NS7520
Processor Clock Speed
55MHz
Supported Memory
2/4 MB NOR Flash
Installed Memory
8 MB SDRAM
Supported I/O Interfaces
Serial
Supported Network Interfaces
802.11b, 802.11b/g/n
Dimensions
19.05 x 46.99 x 21.69mm
Height
21.69mm
Maximum Operating Temperature
+75 °C
Width
19.05mm
Minimum Operating Temperature
-30 °C
Length
46.99mm
Country of Origin
United States
Product details
Connect® Wi-ME Kits & Modules
The Digi Connect® Wi-ME is a fully customizable and secure 802.11b WiFi embedded module. Digi Integration Kits provide everything needed for evaluation, rapid prototyping and integration of Digi Connect® embedded modules using the feature-rich and field-proven Digi plug-and-play firmware.
Highly-integrated 32-bit NS7520 ARM7TDMI co-processor module
IEEE 802.11b with WPA2/802.11i security
High-speed serial interface with up to 230 kbps throughput
5 shared GPIO port options
Supplied with
Integration kit includes: development board, software CD, documentation and power supply.