Technical documents
Specifications
Brand
Digi InternationalMaximum Output Power
+16dBm
Receiver Sensitivity
-72dBm
Supported Bus Interfaces
SPI, UART
Protocol Type
Xbee
Supported Network Interfaces
Serial
Supply Voltage
3.1 → 3.6V
Length
24.38mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
39.24mm
Country of Origin
United States
Product details
XBee Wi-Fi Module Antenna
Wi-Fi embedded RF modules provide simple serial to IEEE 802.11 connectivity. By bridging the low-power/low-cost XBee requirements of wireless device networking with the proven infrastructure of 802.11, the XBee Wi-Fi creates new wireless opportunities for energy management, process and factory automation, wireless sensor networks, intelligent asset management and more. Focused on the rigorous requirements of these wireless device networks, the XBee Wi-Fi gives developers IP-to-the-device capability. XBee modules offer developers tremendous flexibility. The XBee Wi-Fi shares a common footprint with other XBee modules. This allows different XBee technologies to be drop-in replacements for each other; developers can switch from 802.11 to 802.15.4.
ISM 2.4 GHz
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Digi InternationalMaximum Output Power
+16dBm
Receiver Sensitivity
-72dBm
Supported Bus Interfaces
SPI, UART
Protocol Type
Xbee
Supported Network Interfaces
Serial
Supply Voltage
3.1 → 3.6V
Length
24.38mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
39.24mm
Country of Origin
United States
Product details
XBee Wi-Fi Module Antenna
Wi-Fi embedded RF modules provide simple serial to IEEE 802.11 connectivity. By bridging the low-power/low-cost XBee requirements of wireless device networking with the proven infrastructure of 802.11, the XBee Wi-Fi creates new wireless opportunities for energy management, process and factory automation, wireless sensor networks, intelligent asset management and more. Focused on the rigorous requirements of these wireless device networks, the XBee Wi-Fi gives developers IP-to-the-device capability. XBee modules offer developers tremendous flexibility. The XBee Wi-Fi shares a common footprint with other XBee modules. This allows different XBee technologies to be drop-in replacements for each other; developers can switch from 802.11 to 802.15.4.
ISM 2.4 GHz