Technical documents
Specifications
Brand
DIGITAL POWEROutput Voltage
12 (V3) V, -12 (V4) V, 3.3 (V2) V, 5 (V1) V
Output Current
1.5 (V4) A, 50 (V1) A, 7.5 (V3) A, 80 (V2) A
Power Rating
400W
Number of Outputs
4
Input Voltage
90 → 264V ac
Mounting Type
Rack Mount
Series
CPCI-6U
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Country of Origin
China
You may be interested in
P.O.A.
DIGITAL POWER Power Supply, CPCI-AC-6U-400, 12 (V3) V, -12 (V4) V, 3.3 (V2) V, 5 (V1) V, 1.5 (V4) A, 50 (V1) A, 7.5
1
P.O.A.
DIGITAL POWER Power Supply, CPCI-AC-6U-400, 12 (V3) V, -12 (V4) V, 3.3 (V2) V, 5 (V1) V, 1.5 (V4) A, 50 (V1) A, 7.5
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
DIGITAL POWEROutput Voltage
12 (V3) V, -12 (V4) V, 3.3 (V2) V, 5 (V1) V
Output Current
1.5 (V4) A, 50 (V1) A, 7.5 (V3) A, 80 (V2) A
Power Rating
400W
Number of Outputs
4
Input Voltage
90 → 264V ac
Mounting Type
Rack Mount
Series
CPCI-6U
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Country of Origin
China
You may be interested in
