DiodesZetex 74AVC1T45W6-7, 1 Bus Transceiver, 1-Bit Inverting 3-State, 6-Pin SOT-26

RS Stock No.: 133-3357Brand: DiodesZetexManufacturers Part No.: 74AVC1T45W6-7
brand-logo
View all in Bus Transceivers

Technical documents

Specifications

Logic Family

74AVC

Logic Function

Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

1

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOT-26

Pin Count

6

Input Level

TTL

Output Level

3-State

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Maximum Propagation Delay Time @ Maximum CL

12.3 ns @ 15 pF, 13.6 ns @ 15 pF

Height

1.3mm

Width

1.7mm

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.7 x 1.3mm

Minimum Operating Supply Voltage

1.2 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

15pF

Maximum Operating Supply Voltage

3.6 V

Length

3.1mm

Product details

74AVC Family

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DiodesZetex 74AVC1T45W6-7, 1 Bus Transceiver, 1-Bit Inverting 3-State, 6-Pin SOT-26
Select packaging type

P.O.A.

DiodesZetex 74AVC1T45W6-7, 1 Bus Transceiver, 1-Bit Inverting 3-State, 6-Pin SOT-26
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Logic Family

74AVC

Logic Function

Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

1

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOT-26

Pin Count

6

Input Level

TTL

Output Level

3-State

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Maximum Propagation Delay Time @ Maximum CL

12.3 ns @ 15 pF, 13.6 ns @ 15 pF

Height

1.3mm

Width

1.7mm

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.7 x 1.3mm

Minimum Operating Supply Voltage

1.2 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

15pF

Maximum Operating Supply Voltage

3.6 V

Length

3.1mm

Product details

74AVC Family