DiodesZetex 74LVC1G58DW-7 3-Input Multifunction Logic Gate, 6-Pin SOT-363

RS Stock No.: 822-8717Brand: DiodesZetexManufacturers Part No.: 74LVC1G58DW-7
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

Multifunction

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

SOT-363

Pin Count

6

Logic Family

LVC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

+125 °C

Output Type

Push-Pull

Length

2.2mm

Height

5.5mm

Minimum Operating Temperature

-40 °C

Width

1.35mm

Dimensions

2.2 x 1.35 x 1mm

Product details

74LVC1G Family, Diodes Inc

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DiodesZetex 74LVC1G58DW-7 3-Input Multifunction Logic Gate, 6-Pin SOT-363

P.O.A.

DiodesZetex 74LVC1G58DW-7 3-Input Multifunction Logic Gate, 6-Pin SOT-363
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Function

Multifunction

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

SOT-363

Pin Count

6

Logic Family

LVC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

+125 °C

Output Type

Push-Pull

Length

2.2mm

Height

5.5mm

Minimum Operating Temperature

-40 °C

Width

1.35mm

Dimensions

2.2 x 1.35 x 1mm

Product details

74LVC1G Family, Diodes Inc

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family