Technical documents
Specifications
Brand
DiodesZetexMaximum Output Current
1A
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
0.2 %
Load Regulation
33 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
10mA
Package Type
SOT-89
Pin Count
3
Output Type
Fixed
Dimensions
4.6 x 1.6 x 2.6mm
Minimum Operating Temperature
0 °C
Height
2.6mm
Minimum Input Voltage
6.4 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
18 V
Length
4.6mm
Width
1.6mm
Country of Origin
China
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DiodesZetexMaximum Output Current
1A
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
0.2 %
Load Regulation
33 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
10mA
Package Type
SOT-89
Pin Count
3
Output Type
Fixed
Dimensions
4.6 x 1.6 x 2.6mm
Minimum Operating Temperature
0 °C
Height
2.6mm
Minimum Input Voltage
6.4 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
18 V
Length
4.6mm
Width
1.6mm
Country of Origin
China
