Technical documents
Specifications
Brand
DiodesZetexSwitch On Resistance
115mΩ
Number of Outputs
2
Mounting Type
Surface Mount
Package Type
MSOP 8EP
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-35 °C
Dimensions
3.1 x 3.1 x 0.95mm
Country of Origin
China
Product details
Single Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
DiodesZetex AP2101MPG-13 Power Switch IC 8-Pin, MSOP 8EP
2500
P.O.A.
DiodesZetex AP2101MPG-13 Power Switch IC 8-Pin, MSOP 8EP
Stock information temporarily unavailable.
2500
Technical documents
Specifications
Brand
DiodesZetexSwitch On Resistance
115mΩ
Number of Outputs
2
Mounting Type
Surface Mount
Package Type
MSOP 8EP
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-35 °C
Dimensions
3.1 x 3.1 x 0.95mm
Country of Origin
China
Product details