Technical documents
Specifications
Brand
DiodesZetexMaximum Output Current
300mA
Output Voltage
1.8 V
Number of Outputs
1
Line Regulation
16 mV
Accuracy
±2%
Load Regulation
40 mV
Mounting Type
Surface Mount
Package Type
SOT-23
Quiescent Current
50µA
Pin Count
3
Output Type
Fixed
Dimensions
3 x 1.4 x 1.1mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2 V
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
6 V
Height
1.1mm
Length
3mm
Width
1.4mm
Country of Origin
China
Product details
LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
50
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DiodesZetexMaximum Output Current
300mA
Output Voltage
1.8 V
Number of Outputs
1
Line Regulation
16 mV
Accuracy
±2%
Load Regulation
40 mV
Mounting Type
Surface Mount
Package Type
SOT-23
Quiescent Current
50µA
Pin Count
3
Output Type
Fixed
Dimensions
3 x 1.4 x 1.1mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2 V
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
6 V
Height
1.1mm
Length
3mm
Width
1.4mm
Country of Origin
China
Product details
LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
