DiodesZetex AP2204K-3.3TRG1, LDO Voltage Regulator, 250mA, 3.3 V 5-Pin, SOT-23

RS Stock No.: 921-0449PBrand: DiodesZetexManufacturers Part No.: AP2204K-3.3TRG1
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

250mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.05 %

Load Regulation

0.5 %

Mounting Type

Surface Mount

Quiescent Current

50µA

Package Type

SOT-23

Pin Count

5

Reference Voltage

1.26V

Output Type

Fixed

Dimensions

3.02 x 1.7 x 1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

24 V

Height

1.3mm

Length

3.02mm

Width

1.7mm

Country of Origin

China

Product details

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex AP2204K-3.3TRG1, LDO Voltage Regulator, 250mA, 3.3 V 5-Pin, SOT-23
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex AP2204K-3.3TRG1, LDO Voltage Regulator, 250mA, 3.3 V 5-Pin, SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

250mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.05 %

Load Regulation

0.5 %

Mounting Type

Surface Mount

Quiescent Current

50µA

Package Type

SOT-23

Pin Count

5

Reference Voltage

1.26V

Output Type

Fixed

Dimensions

3.02 x 1.7 x 1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

24 V

Height

1.3mm

Length

3.02mm

Width

1.7mm

Country of Origin

China

Product details

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.