DiodesZetex AP3968MTR-G1, Primary Side Power Switch IC 7-Pin, SOIC

RS Stock No.: 246-6637Brand: DiodesZetexManufacturers Part No.: AP3968MTR-G1
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Type

Primary Side

Maximum Operating Supply Voltage

-0.3 → 20 V

Maximum Operating Current

320µA

Number of Outputs

1

Package Type

SOIC

Pin Count

7

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DiodesZetex AP3968MTR-G1, Primary Side Power Switch IC 7-Pin, SOIC

P.O.A.

DiodesZetex AP3968MTR-G1, Primary Side Power Switch IC 7-Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Power Switch Type

Primary Side

Maximum Operating Supply Voltage

-0.3 → 20 V

Maximum Operating Current

320µA

Number of Outputs

1

Package Type

SOIC

Pin Count

7