DiodesZetex, AP65352SP-13Step-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, SO-8EP

RS Stock No.: 133-3326Brand: DiodesZetexManufacturers Part No.: AP65352SP-13
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

3A

Maximum Output Voltage

6 V

Regulator Function

Synchronous Buck Converter

Minimum Output Voltage

0.76 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

18 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

650 kHz

Pin Count

8

Package Type

SO-8EP

Switching Regulator

Yes

Line Regulation

20 mV

Load Regulation

100 mV

Maximum Operating Temperature

+85 °C

Length

4.95mm

Height

1.5mm

Width

3.95mm

Minimum Operating Temperature

-40 °C

Dimensions

4.95 X 3.95 X 1.5mm

Product details

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DiodesZetex, AP65352SP-13Step-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, SO-8EP

P.O.A.

DiodesZetex, AP65352SP-13Step-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, SO-8EP
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

3A

Maximum Output Voltage

6 V

Regulator Function

Synchronous Buck Converter

Minimum Output Voltage

0.76 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

18 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

650 kHz

Pin Count

8

Package Type

SO-8EP

Switching Regulator

Yes

Line Regulation

20 mV

Load Regulation

100 mV

Maximum Operating Temperature

+85 °C

Length

4.95mm

Height

1.5mm

Width

3.95mm

Minimum Operating Temperature

-40 °C

Dimensions

4.95 X 3.95 X 1.5mm

Product details

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc