DiodesZetex AP7343D-12W5-7, LDO Regulator, 300mA, 1.2 V, ±1% 5-Pin, SOT-25

RS Stock No.: 133-3349Brand: DiodesZetexManufacturers Part No.: AP7343D-12W5-7
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

300mA

Number of Outputs

1

Output Voltage

1.2 V

Line Regulation

0.1 %/V

Load Regulation

30 mV

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

60µA

Package Type

SOT-25

Pin Count

5

Output Type

Fixed

Dimensions

3.1 x 1.7 x 1.3mm

Maximum Input Voltage

5.25 V

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.7 V

Maximum Operating Temperature

+85 °C

Width

1.7mm

Length

3.1mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, up to 1.5V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DiodesZetex AP7343D-12W5-7, LDO Regulator, 300mA, 1.2 V, ±1% 5-Pin, SOT-25
Select packaging type

P.O.A.

DiodesZetex AP7343D-12W5-7, LDO Regulator, 300mA, 1.2 V, ±1% 5-Pin, SOT-25
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Maximum Output Current

300mA

Number of Outputs

1

Output Voltage

1.2 V

Line Regulation

0.1 %/V

Load Regulation

30 mV

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

60µA

Package Type

SOT-25

Pin Count

5

Output Type

Fixed

Dimensions

3.1 x 1.7 x 1.3mm

Maximum Input Voltage

5.25 V

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.7 V

Maximum Operating Temperature

+85 °C

Width

1.7mm

Length

3.1mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, up to 1.5V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.