Technical documents
Specifications
Brand
DiodesZetexMaximum Output Current
300mA
Output Voltage
1.8 V
Number of Outputs
1
Line Regulation
0.1 %/V
Accuracy
±1%
Load Regulation
30 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
60µA
Package Type
SOT-25
Pin Count
5
Output Type
Fixed
Dimensions
3.1 x 1.7 x 1.3mm
Minimum Input Voltage
1.7 V
Height
1.3mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Maximum Input Voltage
5.25 V
Width
1.7mm
Length
3.1mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Technical documents
Specifications
Brand
DiodesZetexMaximum Output Current
300mA
Output Voltage
1.8 V
Number of Outputs
1
Line Regulation
0.1 %/V
Accuracy
±1%
Load Regulation
30 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
60µA
Package Type
SOT-25
Pin Count
5
Output Type
Fixed
Dimensions
3.1 x 1.7 x 1.3mm
Minimum Input Voltage
1.7 V
Height
1.3mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Maximum Input Voltage
5.25 V
Width
1.7mm
Length
3.1mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.