DiodesZetex AP7383-41W5-7, 1 Low Dropout Voltage, Voltage Regulator 150mA, 4.1 V 5-Pin, SOT-25
Technical documents
Specifications
Brand
DiodesZetexMaximum Output Current
150mA
Regulator Type
Low Dropout Voltage
Output Voltage
4.1 V
Number of Outputs
1
Line Regulation
0.05 %/V
Load Regulation
0.5 V
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
1.8µA
Package Type
SOT-25
Pin Count
5
Output Type
Fixed
Dimensions
3.1 x 1.7 x 1.3mm
Height
1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
3.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
30 V
Width
1.7mm
Length
3.1mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical documents
Specifications
Brand
DiodesZetexMaximum Output Current
150mA
Regulator Type
Low Dropout Voltage
Output Voltage
4.1 V
Number of Outputs
1
Line Regulation
0.05 %/V
Load Regulation
0.5 V
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
1.8µA
Package Type
SOT-25
Pin Count
5
Output Type
Fixed
Dimensions
3.1 x 1.7 x 1.3mm
Height
1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
3.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
30 V
Width
1.7mm
Length
3.1mm
Country of Origin
China