DiodesZetex APX809-31SAG-7, Reset Monitor 3.08V, Reset Input 3-Pin, SOT-23

RS Stock No.: 921-0629Brand: DiodesZetexManufacturers Part No.: APX809-31SAG-7
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Number of Supervisors

1

Manual Reset

Yes

Output Driver

Active Low

Mounting Type

Surface Mount

Maximum Reset Active Time

280ms

Package Type

SOT-23

Pin Count

3

Dimensions

3 x 1.4 x 1mm

Maximum Monitored Voltage

3.15V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

3.08V

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

Microprocessor Supervisory & Reset Circuits, Diodes Inc

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DiodesZetex APX809-31SAG-7, Reset Monitor 3.08V, Reset Input 3-Pin, SOT-23
Select packaging type

P.O.A.

DiodesZetex APX809-31SAG-7, Reset Monitor 3.08V, Reset Input 3-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type
You may be interested in

Technical documents

Specifications

Number of Supervisors

1

Manual Reset

Yes

Output Driver

Active Low

Mounting Type

Surface Mount

Maximum Reset Active Time

280ms

Package Type

SOT-23

Pin Count

3

Dimensions

3 x 1.4 x 1mm

Maximum Monitored Voltage

3.15V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

3.08V

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

Microprocessor Supervisory & Reset Circuits, Diodes Inc

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

You may be interested in