Technical documents
Specifications
Brand
DiodesZetexAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 36 V
Typical Dual Supply Voltage
±1.5 → ±18V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
100 dB
Output Current
40 (Source) μA, 50 (Sink) μA
Offset Voltage
7mV
Maximum Input Voltage
40 V
Dimensions
8.75 x 4 x 1.5mm
Input Voltage Range
-0.3 → 40 V
Input Offset Current
100nA
Minimum Input Voltage
-0.3 V
Length
8.75mm
Height
1.5mm
Width
4mm
Country of Origin
China
Product details
Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
Operational Amplifiers, Diodes Inc
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
50
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DiodesZetexAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 36 V
Typical Dual Supply Voltage
±1.5 → ±18V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
100 dB
Output Current
40 (Source) μA, 50 (Sink) μA
Offset Voltage
7mV
Maximum Input Voltage
40 V
Dimensions
8.75 x 4 x 1.5mm
Input Voltage Range
-0.3 → 40 V
Input Offset Current
100nA
Minimum Input Voltage
-0.3 V
Length
8.75mm
Height
1.5mm
Width
4mm
Country of Origin
China
Product details
Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
