Technical documents
Specifications
Brand
DiodesZetexAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 → 36 V
Typical Dual Supply Voltage
±1.5 → ±18V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Offset Voltage
7mV
Rail to Rail
No
Maximum Input Voltage
40 V
Typical Voltage Gain
100 dB
Output Current
40 (Source) μA, 50 (Sink) μA
Input Offset Current
100nA
Minimum Input Voltage
-0.3 V
Length
5.1mm
Height
1.45mm
Width
4mm
Input Voltage Range
-0.3 → 40 V
Dimensions
5.1 x 4 x 1.45mm
Country of Origin
China
Product details
Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
Operational Amplifiers, Diodes Inc
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DiodesZetexAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 → 36 V
Typical Dual Supply Voltage
±1.5 → ±18V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Offset Voltage
7mV
Rail to Rail
No
Maximum Input Voltage
40 V
Typical Voltage Gain
100 dB
Output Current
40 (Source) μA, 50 (Sink) μA
Input Offset Current
100nA
Minimum Input Voltage
-0.3 V
Length
5.1mm
Height
1.45mm
Width
4mm
Input Voltage Range
-0.3 → 40 V
Dimensions
5.1 x 4 x 1.45mm
Country of Origin
China
Product details
Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
