Technical documents
Specifications
Brand
DiodesZetexMaximum Output Current
300mA
Output Voltage
1.25 V
Number of Outputs
1
Line Regulation
0.2 %
Accuracy
±1%
Load Regulation
1 %
Mounting Type
Surface Mount
Package Type
SOT-223
Quiescent Current
6mA
Pin Count
3+Tab
Reference Voltage
1.27V
Output Type
Adjustable
Dimensions
6.7 x 3.7 x 1.7mm
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
15 V
Height
1.7mm
Length
6.7mm
Width
3.7mm
Country of Origin
China
Product details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DiodesZetexMaximum Output Current
300mA
Output Voltage
1.25 V
Number of Outputs
1
Line Regulation
0.2 %
Accuracy
±1%
Load Regulation
1 %
Mounting Type
Surface Mount
Package Type
SOT-223
Quiescent Current
6mA
Pin Count
3+Tab
Reference Voltage
1.27V
Output Type
Adjustable
Dimensions
6.7 x 3.7 x 1.7mm
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
15 V
Height
1.7mm
Length
6.7mm
Width
3.7mm
Country of Origin
China
Product details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.