Diodes Inc BC856AS-7 Dual PNP Transistor, 100 mA, 65 V, 6-Pin SOT-363

RS Stock No.: 165-8815Brand: DiodesZetexManufacturers Part No.: BC856AS-7
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

65 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

-80 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Country of Origin

China

Product details

Small Signal PNP Transistors, Diodes Inc

Transistors, Diodes Inc

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Diodes Inc BC856AS-7 Dual PNP Transistor, 100 mA, 65 V, 6-Pin SOT-363

P.O.A.

Diodes Inc BC856AS-7 Dual PNP Transistor, 100 mA, 65 V, 6-Pin SOT-363
Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

65 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

-80 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Country of Origin

China

Product details

Small Signal PNP Transistors, Diodes Inc

Transistors, Diodes Inc