Diodes Inc, 27V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

RS Stock No.: 822-2435PBrand: DiodesZetexManufacturers Part No.: DDZ9711-7
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Nominal Zener Voltage

27V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

0.05mA

Maximum Reverse Leakage Current

50nA

Dimensions

2.85 x 1.7 x 1.35mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 500mW, DDZxxxx Series, Diodes Inc

500mW Precision Zener Diodes
Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123

Zener Diodes, Diodes Inc

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc, 27V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc, 27V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Nominal Zener Voltage

27V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

0.05mA

Maximum Reverse Leakage Current

50nA

Dimensions

2.85 x 1.7 x 1.35mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 500mW, DDZxxxx Series, Diodes Inc

500mW Precision Zener Diodes
Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123

Zener Diodes, Diodes Inc