Diodes Inc DSS60600MZ4-13 PNP Transistor, 6 A, 60 V, 3 + Tab-Pin SOT-223

RS Stock No.: 751-4301PBrand: DiodesZetexManufacturers Part No.: DSS60600MZ4-13
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

6 A

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

1.2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-100 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

100 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.55 x 3.55 x 1.65mm

Country of Origin

China

Product details

General Purpose PNP Transistors, Over 1.5A, Diodes Inc

Transistors, Diodes Inc

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc DSS60600MZ4-13 PNP Transistor, 6 A, 60 V, 3 + Tab-Pin SOT-223
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc DSS60600MZ4-13 PNP Transistor, 6 A, 60 V, 3 + Tab-Pin SOT-223

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

6 A

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

1.2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-100 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

100 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.55 x 3.55 x 1.65mm

Country of Origin

China

Product details

General Purpose PNP Transistors, Over 1.5A, Diodes Inc

Transistors, Diodes Inc