Diodes Inc Switching Diode, 1A 50V, 2-Pin SMA ES1A-13-F

RS Stock No.: 166-0624Brand: DiodesZetexManufacturers Part No.: ES1A-13-F
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Diode Configuration

Single

Maximum Forward Current

1A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

50V

Package Type

SMA

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

920mV

Maximum Diode Capacitance

20pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

4.6mm

Width

2.92mm

Height

2.1mm

Dimensions

4.6 x 2.92 x 2.1mm

Country of Origin

China

Product details

Rectifier Diodes, 1A to 1.5A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Diodes Inc Switching Diode, 1A 50V, 2-Pin SMA ES1A-13-F

P.O.A.

Diodes Inc Switching Diode, 1A 50V, 2-Pin SMA ES1A-13-F
Stock information temporarily unavailable.

Technical documents

Specifications

Diode Configuration

Single

Maximum Forward Current

1A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

50V

Package Type

SMA

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

920mV

Maximum Diode Capacitance

20pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

4.6mm

Width

2.92mm

Height

2.1mm

Dimensions

4.6 x 2.92 x 2.1mm

Country of Origin

China

Product details

Rectifier Diodes, 1A to 1.5A, Diodes Inc

Diodes and Rectifiers, Diodes Inc