Diodes Inc FCX1051ATA NPN Bipolar Transistor, 3 A, 40 V, 4-Pin SOT-89

RS Stock No.: 751-4373Brand: DiodesZetexManufacturers Part No.: FCX1051ATA
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Maximum Collector Base Voltage

150 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

155 MHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

4.6 x 2.6 x 1.6mm

Maximum Operating Temperature

+150 °C

P.O.A.

Diodes Inc FCX1051ATA NPN Bipolar Transistor, 3 A, 40 V, 4-Pin SOT-89

P.O.A.

Diodes Inc FCX1051ATA NPN Bipolar Transistor, 3 A, 40 V, 4-Pin SOT-89

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Maximum Collector Base Voltage

150 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

155 MHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

4.6 x 2.6 x 1.6mm

Maximum Operating Temperature

+150 °C