Diodes Inc MMBZ33VAL-7-F, Dual-Element Uni-Directional TVS Diode, 40W, 3-Pin SOT-23

RS Stock No.: 179-1068Brand: DiodesZetexManufacturers Part No.: MMBZ33VAL-7-F
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

46V

Minimum Breakdown Voltage

31.35V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

26V

Pin Count

3

Peak Pulse Power Dissipation

40W

Maximum Peak Pulse Current

0.87A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

50µA

Height

1.1mm

Country of Origin

China

Product details

40W Dual Transient Voltage Suppressors, MMBZ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Diodes Inc MMBZ33VAL-7-F, Dual-Element Uni-Directional TVS Diode, 40W, 3-Pin SOT-23

P.O.A.

Diodes Inc MMBZ33VAL-7-F, Dual-Element Uni-Directional TVS Diode, 40W, 3-Pin SOT-23
Stock information temporarily unavailable.

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

46V

Minimum Breakdown Voltage

31.35V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

26V

Pin Count

3

Peak Pulse Power Dissipation

40W

Maximum Peak Pulse Current

0.87A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

50µA

Height

1.1mm

Country of Origin

China

Product details

40W Dual Transient Voltage Suppressors, MMBZ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc