Diodes Inc MMDT4401-7-F Dual NPN Transistor, 600 mA, 40 V, 6-Pin SOT-363

RS Stock No.: 711-5011PBrand: DiodesZetexManufacturers Part No.: MMDT4401-7-F
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Product details

Small Signal NPN Transistors, Diodes Inc

Transistors, Diodes Inc

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc MMDT4401-7-F Dual NPN Transistor, 600 mA, 40 V, 6-Pin SOT-363
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc MMDT4401-7-F Dual NPN Transistor, 600 mA, 40 V, 6-Pin SOT-363

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Product details

Small Signal NPN Transistors, Diodes Inc

Transistors, Diodes Inc