Technical documents
Specifications
Brand
DiodesZetexMinimum Output Voltage
0.6 V
Maximum Output Voltage
5.5 V
Minimum Input Voltage
2.5 V
Maximum Input Voltage
5.5 V
Maximum Output Current
1A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.8 MHz
Package Type
TSOT-25
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Length
3.1mm
Height
1mm
Width
1.8mm
Dimensions
3.1 x 1.8 x 1mm
Line Regulation
0.5 %/V
Load Regulation
1.5 %
Switching Regulator
Yes
Country of Origin
China
Product details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexMinimum Output Voltage
0.6 V
Maximum Output Voltage
5.5 V
Minimum Input Voltage
2.5 V
Maximum Input Voltage
5.5 V
Maximum Output Current
1A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.8 MHz
Package Type
TSOT-25
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Length
3.1mm
Height
1mm
Width
1.8mm
Dimensions
3.1 x 1.8 x 1mm
Line Regulation
0.5 %/V
Load Regulation
1.5 %
Switching Regulator
Yes
Country of Origin
China
Product details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.