Diodes Inc SD20C-7, Bi-Directional TVS Diode, 370W, 2-Pin SOD-323

RS Stock No.: 206-0309Brand: DiodesZetexManufacturers Part No.: SD20C-7
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

37V

Minimum Breakdown Voltage

21V

Mounting Type

Surface Mount

Package Type

SOD-323

Pin Count

2

Peak Pulse Power Dissipation

370W

Number of Elements per Chip

1

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Diodes Inc SD20C-7, Bi-Directional TVS Diode, 370W, 2-Pin SOD-323

P.O.A.

Diodes Inc SD20C-7, Bi-Directional TVS Diode, 370W, 2-Pin SOD-323
Stock information temporarily unavailable.

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

37V

Minimum Breakdown Voltage

21V

Mounting Type

Surface Mount

Package Type

SOD-323

Pin Count

2

Peak Pulse Power Dissipation

370W

Number of Elements per Chip

1

Country of Origin

China