Diodes Inc SMAJ15A-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

RS Stock No.: 179-1143Brand: DiodesZetexManufacturers Part No.: SMAJ15A-13-F
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

24.4V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

16.4A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 2.92 x 2.1mm

Maximum Operating Temperature

+150 °C

Height

2.1mm

Width

2.92mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Length

4.6mm

Product details

Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Diodes Inc SMAJ15A-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

P.O.A.

Diodes Inc SMAJ15A-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
Stock information temporarily unavailable.

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

24.4V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

16.4A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 2.92 x 2.1mm

Maximum Operating Temperature

+150 °C

Height

2.1mm

Width

2.92mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Length

4.6mm

Product details

Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc