Technical documents
Specifications
Brand
DiodesZetexDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
32.4V
Minimum Breakdown Voltage
22.2V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Reverse Stand-off Voltage
20V
Pin Count
2
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
12.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 2.92 x 2.1mm
Maximum Operating Temperature
+150 °C
Height
2.1mm
Width
2.92mm
Test Current
1mA
Maximum Reverse Leakage Current
5µA
Length
4.6mm
Product details
Transient Voltage Suppressors SMT Bidirectional 400W, SMAJ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5000
P.O.A.
5000
Technical documents
Specifications
Brand
DiodesZetexDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
32.4V
Minimum Breakdown Voltage
22.2V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Reverse Stand-off Voltage
20V
Pin Count
2
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
12.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 2.92 x 2.1mm
Maximum Operating Temperature
+150 °C
Height
2.1mm
Width
2.92mm
Test Current
1mA
Maximum Reverse Leakage Current
5µA
Length
4.6mm
Product details