Diodes Inc ZUMT718TA PNP Transistor, 1 A, 20 V, 3-Pin SOT-323

RS Stock No.: 711-5095Brand: DiodesZetexManufacturers Part No.: ZUMT718TA
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-20 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

210 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Product details

General Purpose PNP Transistors, Up to 1.5A, Diodes Inc

Transistors, Diodes Inc

P.O.A.

Diodes Inc ZUMT718TA PNP Transistor, 1 A, 20 V, 3-Pin SOT-323
Select packaging type

P.O.A.

Diodes Inc ZUMT718TA PNP Transistor, 1 A, 20 V, 3-Pin SOT-323

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-20 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

210 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Product details

General Purpose PNP Transistors, Up to 1.5A, Diodes Inc

Transistors, Diodes Inc