Displaytech 32128A-GC-BW-3 Graphic LCD Display, White on Black, Transflective

RS Stock No.: 627-1674Brand: DisplaytechManufacturers Part No.: 32128A-GC-BW-3
brand-logo
View all in LCD Monochrome Displays

Technical documents

Specifications

Display Type

Graphic

Resolution

128 x 32pixels

Viewing Area Height

19.1mm

Viewing Area Width

54.8mm

Viewing Area Dimensions

54.8 x 19.1mm

Interface Type

FPC

External Depth

5.5mm

Illumination Colour

White

Background Colour

Black

Backlight Type

LED

External Dimensions

65.6 x 5.5 x 29.2mm

External Height

29.2mm

External Width

65.6mm

Controller Type

NJU6450

Display Mode

Transflective

Display Matrix Technology

FSTN

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Driver Mounting

COG

Operating Temperature Range

-30 → +80°C

Country of Origin

China

View all in LCD Monochrome Displays

Stock information temporarily unavailable.

P.O.A.

Displaytech 32128A-GC-BW-3 Graphic LCD Display, White on Black, Transflective

P.O.A.

Displaytech 32128A-GC-BW-3 Graphic LCD Display, White on Black, Transflective

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Display Type

Graphic

Resolution

128 x 32pixels

Viewing Area Height

19.1mm

Viewing Area Width

54.8mm

Viewing Area Dimensions

54.8 x 19.1mm

Interface Type

FPC

External Depth

5.5mm

Illumination Colour

White

Background Colour

Black

Backlight Type

LED

External Dimensions

65.6 x 5.5 x 29.2mm

External Height

29.2mm

External Width

65.6mm

Controller Type

NJU6450

Display Mode

Transflective

Display Matrix Technology

FSTN

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Driver Mounting

COG

Operating Temperature Range

-30 → +80°C

Country of Origin

China