Displaytech 64128COG-FA-BC Graphic LCD Display Black, Reflective

RS Stock No.: 532-7114Brand: DisplaytechManufacturers Part No.: 64128COG-FA-BC
brand-logo
View all in LCD Monochrome Displays

Technical documents

Specifications

Display Type

Graphic

Resolution

128 x 64pixels

Viewing Area Height

25mm

Viewing Area Width

50mm

Viewing Area Dimensions

50 x 25mm

External Depth

8mm

Background Colour

Black

Backlight Type

LED

External Width

57.2mm

External Dimensions

57.2 x 8.04 x 39.45mm

External Height

39.5mm

Display Matrix Technology

FSTN

Display Mode

Reflective

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Driver Mounting

COG

Operating Temperature Range

0 → +50°C

Stock information temporarily unavailable.

P.O.A.

Displaytech 64128COG-FA-BC Graphic LCD Display Black, Reflective

P.O.A.

Displaytech 64128COG-FA-BC Graphic LCD Display Black, Reflective

Stock information temporarily unavailable.

Technical documents

Specifications

Display Type

Graphic

Resolution

128 x 64pixels

Viewing Area Height

25mm

Viewing Area Width

50mm

Viewing Area Dimensions

50 x 25mm

External Depth

8mm

Background Colour

Black

Backlight Type

LED

External Width

57.2mm

External Dimensions

57.2 x 8.04 x 39.45mm

External Height

39.5mm

Display Matrix Technology

FSTN

Display Mode

Reflective

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Driver Mounting

COG

Operating Temperature Range

0 → +50°C