Type119 geared DC motor,40rpm 24V 38W
RS Stock No.: 380-8706Brand: DOGA
Technical documents
Specifications
Brand
DOGASupply Voltage
24 V dc
Power Rating
38 W
Output Speed
40 rpm
Maximum Output Torque
50 Nm
Gearhead Type
Worm
Dimensions
205 x 84 x 116 mm
Current Rating
20 A
Length
205mm
Width
84mm
Depth
116mm
You may be interested in
DOGA Brushed Geared DC Geared Motor, 40 W, 12V dc, 24 V dc, 9 Nm, 230rpm, 12 mm Shaft DiameterBrand: DOGA
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Type119 geared DC motor,40rpm 24V 38W
1
P.O.A.
Type119 geared DC motor,40rpm 24V 38W
Stock information temporarily unavailable.
1
You may be interested in
DOGA Brushed Geared DC Geared Motor, 40 W, 12V dc, 24 V dc, 9 Nm, 230rpm, 12 mm Shaft DiameterBrand: DOGA
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
DOGASupply Voltage
24 V dc
Power Rating
38 W
Output Speed
40 rpm
Maximum Output Torque
50 Nm
Gearhead Type
Worm
Dimensions
205 x 84 x 116 mm
Current Rating
20 A
Length
205mm
Width
84mm
Depth
116mm
You may be interested in
DOGA Brushed Geared DC Geared Motor, 40 W, 12V dc, 24 V dc, 9 Nm, 230rpm, 12 mm Shaft DiameterBrand: DOGA
P.O.A.Each (ex VAT)