Technical documents
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
10.5mm
Point Angle
118°
Cutting Length
87mm
Overall Length
133 mm
P.O.A.
Dormer HSS Jobber Drill Bit, 10.5mm Diameter, 133 mm Overall
1
P.O.A.
Dormer HSS Jobber Drill Bit, 10.5mm Diameter, 133 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
10.5mm
Point Angle
118°
Cutting Length
87mm
Overall Length
133 mm
