Technical documents
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
5mm
Point Angle
118°
Cutting Length
52mm
Overall Length
86 mm
P.O.A.
Dormer HSS Jobber Drill Bit, 5mm Diameter, 86 mm Overall
5
P.O.A.
Dormer HSS Jobber Drill Bit, 5mm Diameter, 86 mm Overall
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 25 | P.O.A. |
| 30 - 120 | P.O.A. |
| 125 - 245 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
5mm
Point Angle
118°
Cutting Length
52mm
Overall Length
86 mm
