Dormer HSS Jobber Drill Bit, 7mm Diameter, 109 mm Overall

RS Stock No.: 356-5689Brand: DormerManufacturers Part No.: A002 7.0MM
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

7mm

Point Angle

118°

Cutting Length

69mm

Overall Length

109 mm

P.O.A.

Dormer HSS Jobber Drill Bit, 7mm Diameter, 109 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 7mm Diameter, 109 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

7mm

Point Angle

118°

Cutting Length

69mm

Overall Length

109 mm